Toroidal core transformer
15 V AC
500 mA
15 VA
230 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RTE 15/2x15
(Ø x H) 62 mm x 30 mm
Open
50 - 60 Hz
0.32 kg
1 pc(s)
A
30 mm
62 mm
4000 V
Yes
II (prepared)
+40 °C
15 VA
2 x 15 V
230 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
230 V
Datasheet 710402 BLOCK RTE 15/2x15 Toroidal core transformer 15 VA 500 mA
User & Safety Instructions 710402 BLOCK RTE 15/2x15 Toroidal core transformer 15 VA 500 mA
Certificate 710402 BLOCK RTE 15/2x15 Toroidal core transformer 15 VA 500 mA