Toroidal core transformer
18 V AC
3.33 A
120 VA
230 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RTE 120/2x18
(Ø x H) 96 mm x 45 mm
Open
50 - 60 Hz
1.41 kg
1 pc(s)
A
45 mm
96 mm
4000 V
Yes
II (prepared)
+40 °C
120 VA
2 x 18 V
230 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
230 V
Datasheet 710293 BLOCK RTE 120/2x18 Toroidal core transformer 120 VA 3.33 A
User & Safety Instructions 710293 BLOCK RTE 120/2x18 Toroidal core transformer 120 VA 3.33 A
Certificate 710293 BLOCK RTE 120/2x18 Toroidal core transformer 120 VA 3.33 A