• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK RTE 225/2x12 Toroidal core transformer 225 VA 9.38 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toroidal - safety / Isolation transformer

  • 9.38 A
  • 225 VA

Our service for you

  • Symbol image for BLOCK RTE 225/2x12 Toroidal core transformer 225 VA 9.38 A
  • A coat of arms with two overlapping circles intersected by a horizontal line. Below that, two vertical lines.

Technical specifications

Product type

Toroidal core transformer

Output voltage

12 V AC

Output current

9.38 A

225 VA

Input voltage

230 V

Standards

IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6

Connection

Open end cable

Type

RTE 225/2x12

Dim

(Ø x H) 117 mm x 117 mm

Design type

Open

Frequency

50 - 60 Hz

Weight

2.35 kg

Content

1 pc(s)

Insulation class

A

Height

117 mm

(Ø)

117 mm

Test voltage

4000 V

RoHS-compliant

Yes

Protection class

II (prepared)

Max. ambient temperature

+40 °C

225 VA

Output voltage

2 x 12 V

Input voltage

230 V

Fitting method

Central attachment by means of two flexible insulating discs, a metal plate and screw

Primary voltage

230 V

Documents & Downloads

Datasheet

Datasheet 710766 BLOCK RTE 225/2x12 Toroidal core transformer 225 VA 9.38 A

User & Safety Instructions

User & Safety Instructions 710766 BLOCK RTE 225/2x12 Toroidal core transformer 225 VA 9.38 A

Certificate

Certificate 710766 BLOCK RTE 225/2x12 Toroidal core transformer 225 VA 9.38 A

Description

Built-in, non-replaceable fuse for protection against thermal overload. High performance at low volume. Optimum Efficiency Double output voltage for series or parallel switching. Reinforced insulation between PRI and SEC. Very low magnetic field.

Scope of delivery

  • Two flexible insulating, 1 metal plate and screw

More interesting products

(*All information is plus legal VAT)