Toroidal core transformer
18 V AC
6.25 A
225 VA
230 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RTE 225/2x18
(Ø x H) 117 mm x 117 mm
Open
50 - 60 Hz
2.35 kg
1 pc(s)
A
117 mm
117 mm
4000 V
Yes
II (prepared)
+40 °C
225 VA
2 x 18 V
230 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
230 V
Datasheet 710879 BLOCK RTE 225/2x18 Toroidal core transformer 225 VA 6.25 A
User & Safety Instructions 710879 BLOCK RTE 225/2x18 Toroidal core transformer 225 VA 6.25 A
Certificate 710879 BLOCK RTE 225/2x18 Toroidal core transformer 225 VA 6.25 A