Toroidal core transformer
18 V AC
4.44 A
160 VA
230 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RTE 160/2x18
(Ø x H) 107 mm x 50 mm
Open
50 - 60 Hz
1.73 kg
1 pc(s)
A
50 mm
107 mm
4000 V
Yes
II (prepared)
+40 °C
160 VA
2 x 18 V
230 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
230 V
Datasheet 710525 BLOCK RTE 160/2x18 Toroidal core transformer 160 VA 4.44 A
User & Safety Instructions 710525 BLOCK RTE 160/2x18 Toroidal core transformer 160 VA 4.44 A
Certificate 710525 BLOCK RTE 160/2x18 Toroidal core transformer 160 VA 4.44 A