• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 694180EMS 694180EMS Magnetic spirit level incl. magnet 180 cm 0.5 mm/m

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Magnetic spirit level

Features

incl. magnet

Length

180 cm

Level accuracy

0.5 mm/m

Material

Aluminium

Material properties

anodised

Width

2.4 cm

Height

5.5 cm

Dim

(L x W x H) 180 x 2.4 x 5.5 cm

Type

694180EMS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332510 BMI 694180EMS 694180EMS Magnetic spirit level incl. magnet 180 cm 0.5 mm/m

User & Safety Instructions

User & Safety Instructions 2332510 BMI 694180EMS 694180EMS Magnetic spirit level incl. magnet 180 cm 0.5 mm/m

Description

Features

  • Round Horizontal-level with magnifying effect
  • without edges Horizontal-level creates distortion-free view The bubble bubble
  • has a long life through strong wall and shock absorbing rubber caps
  • High measuring accuracy through ultrasound-welded bubble level
  • Envelope measurement possible
  • with 4 magnets
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)