Piece
Serial continuity
+ thread
Bolt fixings
6 mm²
150 mm²
6 mm²
150 mm²
Blue
1028580000
5 pc(s)
Yes
WFF 120 BL
(L x W x H) 132 x 42 x 260 mm
42 mm
260 mm
132 mm
Yes
243.12 g
UL 94 V0
Blue
WFF 120 BL
not relevant
Datasheet 281171 Bolt-type screw terminals, Feed-through terminal, Rated cross-section: 120 mm², Threaded stud connection,
User & Safety Instructions 281171 Bolt-type screw terminals, Feed-through terminal, Rated cross-section: 120 mm², Threaded stud connection,
The necessary accessories are required to use the article as described.