• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1049230000 Serial continuity 32 mm Bolt fixings Dark beige 5 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Bolt fixings
Cross section (flexible) (max.)
95 mm²
Cross section (inflexible) (max.)
95 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit series terminal

  • WFF 70 NFF

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

+ thread

Connection

Bolt fixings

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

95 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

95 mm²

Clamp width

32 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Dark beige

Nominal current

192 A

Nominal current - rounded value

192 A

Nominal voltage

500 V

Manufacturer part #

1049230000

Content

5 pc(s)

Type

WFF 70 NFF

Dim

(L x W x H) 61 x 32 x 132 mm

Width

32 mm

Height

132 mm

Length

61 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic material

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1949368 Weidmüller 1049230000 Serial continuity 32 mm Bolt fixings Dark beige 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1949368 Weidmüller 1049230000 Serial continuity 32 mm Bolt fixings Dark beige 5 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.