• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1878650000 Serial continuity Bolt fixings Dark beige 6 pc(s)

Product type
Serial continuity
Connection
Bolt fixings
Cross section (flexible) (max.)
240 mm²
Cross section (inflexible) (max.)
240 mm²
Content
6 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • WFF 300/AH O.PS

Our service for you

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Bolt fixings

Cross section (flexible) (min.)

25 mm²

Cross section (flexible) (max.)

240 mm²

Cross section (inflexible) (min.)

25 mm²

Cross section (inflexible) (max.)

240 mm²

Factory colour

Dark beige

Manufacturer part #

1878650000

Content

6 pc(s)

Industrial packaging

Yes

Type

WFF 300/AH O.PS

Dim

(L x W x H) 170 x 220 x 85.5 mm

Width

220 mm

Height

85.5 mm

Length

170 mm

RoHS-compliant

Yes

Weight

673.333 g

Connector colour

Dark beige

Type

WFF300/AH OR PS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 363444 Weidmüller 1878650000 Serial continuity Bolt fixings Dark beige 6 pc(s)

User & Safety Instructions

User & Safety Instructions 363444 Weidmüller 1878650000 Serial continuity Bolt fixings Dark beige 6 pc(s)

Description

Continuity series terminal. W-series terminal with screw connection, nominal cross-section: bolt connection

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.