Serial continuity
with screw connection
Bolt fixings
10 mm²
240 mm²
10 mm²
240 mm²
Dark beige
1028600000
4 pc(s)
Yes
WFF 185
(L x W x H) 163 x 55 x 77.5 mm
55 mm
77.5 mm
163 mm
Yes
405.14 g
UL 94 V0
WFF 185
yes
Datasheet 281172 W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 185 mm², Threaded stud conn
User & Safety Instructions 281172 W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 185 mm², Threaded stud conn
The necessary accessories are required to use the article as described.