Piece
Serial continuity
with screw connection
Bolt fixings
2.5 mm²
50 mm²
2.5 mm²
50 mm²
Dark beige
1028300000
10 pc(s)
Yes
WFF 35
(L x W x H) 107 x 27 x 51 mm
27 mm
51 mm
107 mm
Yes
83.7 g
UL 94 V0
Dark beige
WFF 35
not relevant
Datasheet 281157 W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 35 mm², Threaded stud
User & Safety Instructions 281157 W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 35 mm², Threaded stud
The necessary accessories are required to use the article as described.