• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1049250000 Serial continuity 55 mm Bolt fixings Dark beige 2 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Bolt fixings
Cross section (flexible) (max.)
240 mm²
Cross section (inflexible) (max.)
240 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

+ thread

Connection

Bolt fixings

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

240 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

240 mm²

Clamp width

55 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Dark beige

Nominal current

353 A

Nominal current - rounded value

353 A

Manufacturer part #

1049250000

Content

2 pc(s)

Type

WFF 185 NFF

Dim

(L x W x H) 77.20 x 55 x 163 mm

Width

55 mm

Height

163 mm

Length

77.20 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952725 Weidmüller 1049250000 Serial continuity 55 mm Bolt fixings Dark beige 2 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1952725 Weidmüller 1049250000 Serial continuity 55 mm Bolt fixings Dark beige 2 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.