Serial continuity
with screw connection
Bolt fixings
2.5 mm²
50 mm²
2.5 mm²
50 mm²
Dark beige
1029300000
5 pc(s)
Yes
WFF 35/AH
(L x W x H) 107 x 27 x 51 mm
27 mm
51 mm
107 mm
Yes
94.52 g
UL 94 V0
Dark beige
WFF 35/AH
not relevant
Datasheet 281201 W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 35 mm², Threaded stud
User & Safety Instructions 281201 W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 35 mm², Threaded stud
The necessary accessories are required to use the article as described.