• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 300 mm², Threaded stud conn

Packaging type
Piece
Product type
Serial continuity
Connection
Bolt fixings
Cross section (flexible) (max.)
300 mm²
Cross section (inflexible) (max.)
300 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 300 mm², Threaded stud connection,

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Bolt fixings

Cross section (flexible) (min.)

25 mm²

Cross section (flexible) (max.)

300 mm²

Cross section (inflexible) (min.)

25 mm²

Cross section (inflexible) (max.)

300 mm²

Factory colour

Dark beige

Manufacturer part #

1029700000

Content

2 pc(s)

Industrial packaging

Yes

Type

WFF 300/AH

Dim

(L x W x H) 163 x 55 x 85.5 mm

Width

55 mm

Height

85.5 mm

Length

163 mm

RoHS-compliant

Yes

Weight

592.51 g

Flammability rating

V0

Connector colour

Dark beige

Type

WFF300/AH

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 281231 W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 300 mm², Threaded stud

User & Safety Instructions

User & Safety Instructions 281231 W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 300 mm², Threaded stud

Description

The comprehensive range of bolt-type screw terminals offers secure connections for all power transmission applications.
Connections from 10 mm² to 300 mm² are possible. The conductors are attached to the terminals using crimped cable lugs and each connection secured by tightening the hexagonal nut.
Bolt-type screw terminals with threads from M5 to M16 can be used depending on the conductor cross-section.
A low voltage drop and the use of a self-extinguishing material with a V-0 (UL 94) flammability rating guarantee maximum safety.
All bolt-type screw terminals have been tested according to international railway standards (EN 50343, EN 50155, NF F61-017, NF16-101; Ria 20) and comply with the requirements of those standards.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.