Piece
Serial continuity
with screw connection
Bolt fixings
2.5 mm²
95 mm²
2.5 mm²
95 mm²
Dark beige
1029400000
5 pc(s)
Yes
WFF 70/AH
(L x W x H) 132 x 32 x 61 mm
32 mm
61 mm
132 mm
Yes
174.53 g
V0
WFF 70/AH
not relevant
Datasheet 281212 W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 70 mm², Threaded stud
User & Safety Instructions 281212 W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 70 mm², Threaded stud
The necessary accessories are required to use the article as described.