Piece
Serial continuity
with screw connection
Bolt fixings
6 mm²
150 mm²
6 mm²
150 mm²
Dark beige
1029500000
4 pc(s)
Yes
WFF 120/AH
(L x W x H) 229.5 x 38 x 246 mm
38 mm
246 mm
229.5 mm
Yes
251.75 g
UL 94 V0
Dark beige
WFF120/AH
not relevant
Datasheet 281215 Bolt-type screw terminals, Feed-through terminal, Rated cross-section: 120 mm², Threaded stud connection,
User & Safety Instructions 281215 Bolt-type screw terminals, Feed-through terminal, Rated cross-section: 120 mm², Threaded stud connection,
The necessary accessories are required to use the article as described.