
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Euromas case
- (L x W x H) 82 x 80 x 57 mm
- Polycarbonate
- IP65
Our service for you
Technical specifications
- Temperature resistance: 25°C to 110°C.
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Length
82 mm
- Width
80 mm
- Height
57 mm
- Inside width
73.3 mm
- Inside height
51 mm
- Internal depth
56.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 82 x 80 x 57 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 210 F
- Material (details)
Polycarbonate
- Type
EM 210 F
Documents & Downloads
Datasheet
Datasheet 535252 Bopla EUROMAS EM 210 F 62210200 Outdoor casing 82 x 80 x 57 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535252 Bopla EUROMAS EM 210 F 62210200 Outdoor casing 82 x 80 x 57 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 535252 Bopla EUROMAS EM 210 F 62210200 Outdoor casing 82 x 80 x 57 Polycarbonate (PC) Light grey 1 pc(s)
Download 535252 Bopla EUROMAS EM 210 F 62210200 Outdoor casing 82 x 80 x 57 Polycarbonate (PC) Light grey 1 pc(s)
Description
High quality industrial case, highly robust. With recess in cover for fitting membrane keypads.
Features
- Protected from spray and totally dust-proof.
Hints
Also suited to wall mounting, no loss of protection class.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 67.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































