
Number
Total (€ 35.99 / piece)
€ 41.99
-14 %
€ 35.99
incl. VAT
14-day return policy included
Highlights & Details
Euromas case
- (L x W x H) 160 x 120 x 92 mm
- Polycarbonate
- IP65
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Length
160 mm
- Width
120 mm
- Height
92 mm
- Inside width
112.9 mm
- Inside height
86 mm
- Internal depth
134.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 120 x 92 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 238 F
- Material (details)
Polycarbonate
- Type
EM 238 F
Documents & Downloads
Datasheet
Datasheet 535459 Bopla EUROMAS EM 238 F 62238200 Outdoor casing 160 x 120 x 92 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535459 Bopla EUROMAS EM 238 F 62238200 Outdoor casing 160 x 120 x 92 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 535459 Bopla EUROMAS EM 238 F 62238200 Outdoor casing 160 x 120 x 92 Polycarbonate (PC) Light grey 1 pc(s)
Download 535459 Bopla EUROMAS EM 238 F 62238200 Outdoor casing 160 x 120 x 92 Polycarbonate (PC) Light grey 1 pc(s)
Description
High quality industrial case, highly robust. With recess in cover for fitting membrane keypads.
Features
- Protected from spray and totally dust-proof.
Hints
Also suited to wall mounting, no loss of protection class.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 89.47€ 83.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































