• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla EUROMAS EM 223 F 62223200 Outdoor casing 200 x 150 x 77 x 200 Polycarbonate (PC) Light grey 1 pc(s)

1/2
Product type
Outdoor casing
Material
Polycarbonate (PC)
IP rating
IP65
Width
150 mm
Height
77 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Euromas case

  • (L x W x H) 200 x 150 x 77 mm
  • Polycarbonate
  • IP65

Technical specifications

Product type

Outdoor casing

Material

Polycarbonate (PC)

IP65

Factory colour

Light grey

Length

200 mm

Width

150 mm

Height

77 mm

Inside width

142.9 mm

Inside height

71 mm

Internal depth

174.1 mm

Content

1 pc(s)

Dim

(L x W x H) 200 x 150 x 77 mm

RoHS-compliant

Yes

Depth

200 mm

Type

EUROMAS EM 223 F

Material (details)

Polycarbonate

Type

EM 223 F

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 535358 Bopla EUROMAS EM 223 F 62223200 Outdoor casing 200 x 150 x 77 x 200 Polycarbonate (PC) Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 535358 Bopla EUROMAS EM 223 F 62223200 Outdoor casing 200 x 150 x 77 x 200 Polycarbonate (PC) Light grey 1 pc(s)

Download

Download 535358 Bopla EUROMAS EM 223 F 62223200 Outdoor casing 200 x 150 x 77 x 200 Polycarbonate (PC) Light grey 1 pc(s)

Download 535358 Bopla EUROMAS EM 223 F 62223200 Outdoor casing 200 x 150 x 77 x 200 Polycarbonate (PC) Light grey 1 pc(s)

Description

High quality industrial case, highly robust. With recess in cover for fitting membrane keypads.

Features

  • Protected from spray and totally dust-proof.

Hints

Also suited to wall mounting, no loss of protection class.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.47*

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)