
Highlights & Details
Plastic controller case with cover
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
sealable
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Type
With lid
- Width
166 mm
- Height
161 mm
- Content
1 pc(s)
- Type
REGLOCARD RCP 1700
- Dim
(W x H x D) 166 x 161 x 121 mm
- RoHS-compliant
Yes
- Manufacturer part #
41170109
- Depth
121 mm
- Material (details)
Polystyrene
- Seal
Fastener
Documents & Downloads
Datasheet
Datasheet 519820 Bopla REGLOCARD RCP 1700 Wall-mount enclosure 166 x 161 x 121 Acrylonitrile butadiene styrene, Polycarbonate (PC) Light
User & Safety Instructions
User & Safety Instructions 519820 Bopla REGLOCARD RCP 1700 Wall-mount enclosure 166 x 161 x 121 Acrylonitrile butadiene styrene, Polycarbonate (PC) Light
Download
Download 519820 Bopla REGLOCARD RCP 1700 Wall-mount enclosure 166 x 161 x 121 Acrylonitrile butadiene styrene, Polycarbonate (PC) Light
Download 519820 Bopla REGLOCARD RCP 1700 Wall-mount enclosure 166 x 161 x 121 Acrylonitrile butadiene styrene, Polycarbonate (PC) Light
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 58.06*
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































