• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Gluey (Marshmallow) Cordless hot melt glue stick 7 mm 1.2 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery ssklebestift Gluey (Marshmallow)

  • Cable-free working
  • Rechargeable batteries (AA)
  • Up to 60 adhesive sticks with one battery charge

Technical specifications

  • Battery voltage: 2 x 1.2 V HR6 (AA) V
  • Glue stick, max. length: 20 mm
Product type

Cordless hot melt glue stick

Voltage

1.2 V

Capacity (mAh, Ah)

2100 mAh

Glue stick Ø

7 mm

Melting temperature

150 °C

Max. preheat time

60 s

Output (max.)

2 g/min

Dim

(L x W) 195 mm x 25 mm

Length

195 mm

Width

25 mm

Weight

65 g

Type (Bosch)

Bosch-do-it (green)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1673290 Bosch Home and Garden Gluey (Marshmallow) Cordless hot melt glue stick 7 mm 1.2 V 1 pc(s)

Description

For a multitude of applications thanks to a wide variety of adhesive sticks. Always ready to use thanks to a short heating time of 1 minute. Modern Lifestyle design and compact form.

This text is machine translated.

Features

  • Auto switch-off
  • Softgrip - Edition.
  • LED status indicator
  • Rechargeable batteries (AA)

Scope of delivery

  • USB cable
  • USB charger
  • 2 x 1.2 V HR 06 (AA) rechargeable batteries
  • 8 Transparent hot glue sticks
  • 7 Farb-Hei ssklebesticks
  • 5 Glitter-Hei ssklebesticks.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.56€ 65.46*

What kind of Glue Guns are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)