• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home Comfort PC7000i 11-7S Charging station Type 2 16 A No. of ports 1 11 kW RFID, Wi-Fi

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,709.00 / piece)
€ 1,709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wallbox Power charge 7000i S from Bosch

  • Up to 5 times faster charging than with household sockets
  • Suitable for all electric and hybrid cars with an IEC Type 2 socket
  • Charging power adjustable up to 11 kW and between 6 - 16 A.
  • With 6 bits. WiFi and Ethernet connection
  • 'ETM TEST MAGAZINE' Rating Seal for Bosch Power Charge 7000i S, rated as 'VERY GOOD', Individual Wallbox Test, 97.5%, 05/2024.

Technical specifications

  • Current: Adjustable up to 16 A from 6 A to 16 A in 2 A steps
  • Connectivity LAN/WLAN (2.4 GHz / IEEE 802.11b/g/n)
  • Protection class: I
  • Overvoltage category III.
  • Fault current detection DC 6 mA (IEC 62955)
Product type

Charging station

Authorisation

RFID

Wi-Fi

Charger connectors

Type 2

Charging current

16 A

No. of ports

1

Charging capacity

11 kW

Nominal voltage

230 V

400 V

Cable length

7.5 m

IK08

IP54

Certification marks

EN IEC 616851-1:2019
EN IEC 61439-7-5-1 (AEVCS)

Factory colour

Multi-colour

Width

361 mm

Height

481 mm

Depth

150 mm

Weight

6.8 kg

Max. temperature

+40 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3205248 Bosch Home Comfort PC7000i 11-7S Charging station Type 2 16 A No. of ports 1 11 kW RFID, Wi-Fi

User & Safety Instructions

User & Safety Instructions 3205248 Bosch Home Comfort PC7000i 11-7S Charging station Type 2 16 A No. of ports 1 11 kW RFID, Wi-Fi

Description

This EV Wallbox is suitable for all electric and hybrid cars with an IEC type 2 socket, up to 5 times faster charging than household sockets. It has a charging power of up to 11 kW and is adjustable between 6 - 16 A.
Simply connected to the best: With the intuitive HomeCom Easy APP by Bosch you can view the charging status, control the charging station and the charging current and determine exactly how fast you would like to charge your car.
Suitable for indoor and outdoor use: The Wallbox by Bosch can be installed easily in garages and carports or outdoors. The application is safe and reliable in the interior and external area in all weather conditions.
Highest quality and safety - Made in Germany: For your safety our EV Wallbox has an integrated DC fault current detection. Installation Note: Only authorized specialists may install the product.
Full access control: The two RFID-cards included in the delivery enable an optional authentication of the charging process, so that no one can access your Wallbox without your knowledge.

This text is machine translated.

Features

  • Easy to connect via WLAN or LAN connection, can be controlled via APP
  • HomeCom Easy APP by Bosch: View charging status, control charging station and charging current
  • Operation and status information: LED front panel
  • Integrated DC fault detection
  • Integrated charging cable with a length of 7.5 m.

Scope of delivery

  • Wallbox 7.5 m cable length
  • 2 RFID-Card
  • User manual.

Hints

Installation Note: Only authorized specialists may install the product.

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)