• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GLM 50-25 G Laser range finder 1/4" (6.3 mm) tripod adapter 50 m

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser rangefinder GLM 50-25 G

  • Reading range 0.05 m - 50 m
  • Accuracy ± 1.5;IP65

Technical specifications

Product type

Laser range finder

Type

GLM 50-25 G

Min. reading range

0.05 m

Max. reading range

50 m

Accuracy ±

1.5

Reading time (max.)

4 s

Units of measurement

mm

cm

m

ft

in

Functions

Area calculator

Non-stop reading

Volume calculator

Indirect measurement (trigonometric)

Type (Bosch)

Bosch Professional (blue)

Weight

0.200 kg

Weight, information

without (rechargeable) batteries

IP65

Memory

10

Laser category

2

Laser wavelength

515 nm

Dim

(L x W x H) 119 x 53 x 29 mm

Width

53 mm

Height

29 mm

Length

119 mm

Features

1/4" (6.3 mm) tripod adapter

Type

GLM 50-25 G

Factory colour

Multicolour

Depth

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521242 Bosch Professional GLM 50-25 G Laser range finder 1/4" (6.3 mm) tripod adapter 50 m

Warranty Terms

Warranty Terms 2521242 Bosch Professional GLM 50-25 G Laser range finder 1/4" (6.3 mm) tripod adapter 50 m

Description

Features

  • Fast and easy aiming with green laser point when measuring on large distances indoors
  • Designed for harsh construction site conditions, with IP65 design for safe protection against dust and water jets
  • Button for individual adjustments for faster access to specific measurement functions or settings
  • This text is machine translated.

Scope of delivery

  • Laser rangefinder GLM 50-25 G
  • 2 x 1.5 V LR6 battery (AA)
  • Protective case

Hints

Laser safety instructions enclosed as sticker in 38 languages

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 362.97*

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)