• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1079180600 Cable reel 15 m Black PG plug

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garant compact cable drum with USB

  • Handy and lightweight indoor cable reel with a 15m cable length (H05VV -F 3G1.5) and 3 earthing contact sockets with self-closing lids
  • Household cable drum with overheating protection and sockets with increased touch protection
  • Cable drum for inside with a special plastic drum body on galvanized support frame
  • Cable drum for inside with 2 USB charging sockets, which are dust and dirt protected Total charging current max. 2100 mA for fast charging (e.g. for your smartphone)
  • Black, red, and gold German flag beside the text 'MADE IN GERMANY'.
  • Red circular 'USB CHARGER' sign with a white USB port icon, indicating a USB charging point.

Technical specifications

Product type

Cable reel

Cable length

15 m

Type A

PG plug

Inputs

1

Connector version

straight

Type B

PG socket

Outlets

3

Cable colour

Black

Cable standard

H05VV 3G 1,5 mm²

Used at

Indoors

Outdoors

Material

Plastic

Cable features

incl. USB

Factory colour

Blue

Black

Grey

Nominal input voltage

230 V

Nominal current (details)

16 A

Reel diameter

18 cm

Weight

2.15 kg

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948212 Brennenstuhl 1079180600 Cable reel 15 m Black PG plug

User & Safety Instructions

User & Safety Instructions 1948212 Brennenstuhl 1079180600 Cable reel 15 m Black PG plug

Description

The Garant compact cable drum 3x with USB and a 15m cable length in blue impresses with its quality and safety in all areas. The cable drum made of special plastic with carrying handle is ideal for use in the household.

- 2 USB charging sockets, dust and dirt-proof
- Total charging current max. 2100 mA for fast charging
- Cable length: 15m
- CABLE DESIGNATION: H05VV -F 3G1.5
- Drum diameter 180 mm
- 3 earthing contact sockets with self-closing lids
- with overheating protection

This text is machine translated.

Features

  • Galvanized support frame
  • 3 protective contact sockets with self-closing lids
  • with overheating protection
  • Sockets with increased protection against contact.

Scope of delivery

  • Garant compact cable drum
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.46€ 81.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)