
1/4


Cable reel
20 m
PG plug
1
straight
PG socket
3
Red (matt)
H05VV-F 3G 1,5 mm²
Outdoors
Indoors
Plastic
Black
Metal
24 cm
3.2 kg
With over heating protection
IP44
Cable
PC
yes
Datasheet 2303756 Brennenstuhl 1098530001 Cable reel 20 m Red (matt) PG plug
User & Safety Instructions 2303756 Brennenstuhl 1098530001 Cable reel 20 m Red (matt) PG plug
€ 95.46€ 91.46*
The necessary accessories are required to use the article as described.