• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1098540001 Cable reel 40 m Red (matt) PG plug

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BAT cable reel

  • Cable 40 m H05VV-F3G1.5 red
  • 3fach self-closing lid on the sockets
  • With over heating protection
  • Made in Germany label with a German flag on the left and bold black text on the right.
  • Red IP44 icon showing a cloud with raindrops, indicating protection against splashing water and solid objects larger than 1 mm.

Technical specifications

Product type

Cable reel

Cable length

40 m

Type A

PG plug

Inputs

1

Connector version

straight

Type B

PG socket

Outlets

3

Cable colour

Red (matt)

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Outdoors

Indoors

Material

Plastic

Factory colour

Black

Metal

Reel diameter

29 cm

Weight

2100 g

Protection

With over heating protection

IP44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2303757 Brennenstuhl 1098540001 Cable reel 40 m Red (matt) PG plug

User & Safety Instructions

User & Safety Instructions 2303757 Brennenstuhl 1098540001 Cable reel 40 m Red (matt) PG plug

Description

BAT cable reel IP 44 Drum body made of special plastic on a galvanized steel tube frame. 3 protective contact sockets, splash-proof, with self-closing lids. With overheating protection.

This text is machine translated.

Scope of delivery

  • Cable drum Garant 290

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.46€ 126.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)