• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1098550001 Cable reel 23 m Red (matt) PG plug

EAN:
Part number:
Item no:
1/10
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Garant® G 240 garden extension reel

  • Cable 23 + 2 m H05VV-F3G1.5 red
  • Overload and overheating protection
  • With rotating handle for comfortable rolling up

Technical specifications

Product type

Cable reel

Cable length

23 m

Type A

PG plug

Inputs

1

Connector version

straight

Type B

PG connector

Outlets

1

Cable colour

Red (matt)

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Outdoors

Indoors

Material

Plastic

Factory colour

Green

Nominal input voltage

230 V

Reel diameter

24 cm

Weight

3.88 kg

Protection

Overheating protection, indicator light in case of overheating and overload

IP44

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2303758 Brennenstuhl 1098550001 Cable reel 23 m Red (matt) PG plug

User & Safety Instructions

User & Safety Instructions 2303758 Brennenstuhl 1098550001 Cable reel 23 m Red (matt) PG plug

Description

Garant® G IP 44 Garden extension reel with plug and coupling. Cable reel with 2 m cable for connecting the drum to the feed point. Convenient cable holder and plug-in garage for quick storage of the cable. Special plastic drum body on galvanized support frame.

This text is machine translated.

Features

  • Extension cable reel with plug and coupling.
  • Cable reel with 2 m cable for connecting the drum to the feed point.
  • Convenient cable holder and plug-in garage for quick storage of the cable.
  • Special plastic drum body on galvanized support frame.
  • Ergonomic handle with axis for perfect cable routing during rolling up and down.
  • With rotating handle for comfortable rolling up.
  • Overheating protection, indicator light in case of overheating and overload.

Scope of delivery

  • Garant G 240 cable reel with 23 + 2 m cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.46€ 111.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)