
1/5


Cable reel
38 m
PG plug
1
straight
PG connector
1
Red (matt)
H05VV-F 3G 1,5 mm²
Outdoors
Indoors
Plastic
Green
230 V
29 cm
5.48 kg
Overheating protection, indicator light in case of overheating and overload
IP44
yes
Datasheet 2303759 Brennenstuhl 1098560001 Cable reel 38 m Red (matt) PG plug
User & Safety Instructions 2303759 Brennenstuhl 1098560001 Cable reel 38 m Red (matt) PG plug
€ 127.46€ 122.46*
The necessary accessories are required to use the article as described.