• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1099160001 Cable reel 50.00 m Black PG plug

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable Reel 50 m

  • Extremely robust
  • With overheating protection

Technical specifications

Product type

Cable reel

Cable length

50.00 m

Type A

PG plug

Inputs

Earth contact plug

Connector version

straight

Type B

PG connector

Outlets

4

Cable colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Indoors

Material

Plastic

Factory colour

Black

Nominal input voltage

230 V

Power rating

3200 W

Load capacity (wound/unwound)

1100 /3200 W

Reel diameter

260 mm

Weight

7 kg

Outputs

4 earthing contact socket-outlets

Cable type

H05VV-F 3G 1.5 mm²

Operating voltage

230 V 50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 620128 Brennenstuhl 1099160001 Cable reel 50.00 m Black PG plug

Description

These robust cable reels with overheating protection are handy multi socket-outlets with extension cord for mobile use.

Hints

Ideal for use in caravans and boats.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.46€ 131.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)