
1/5


Cable reel
3 m
PG plug
1
angled on one side
PG socket
3
Black
H05VV-F 3G 1,5 mm²
Indoors
Outdoors
Plastic
incl. USB
Black
Grey
230 V
16 A
18.5 cm
600 g
yes
Datasheet 1948215 Brennenstuhl 1109220600 Cable reel 3 m Black PG plug
User & Safety Instructions 1948215 Brennenstuhl 1109220600 Cable reel 3 m Black PG plug
€ 64.46€ 60.46*
The necessary accessories are required to use the article as described.