• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1169710100 Cable reel 10 m Red PG plug

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber cable reel Compact IP44

  • Rubber cable reel with 3-earthing contact sockets: Splash-protection, with self-closing lids
  • Robust RN cable (H07RN-F 3G1.5): oil and are particularly suitable for professional use
  • Extremely robust cable reel with integrated handle and overheating protection for protection against overheating and overload
  • Rubber cable reel is made of special rubber compound for permanent load: Unbreakable, impact-resistant, aging and weather-resistant.

Technical specifications

Product type

Cable reel

Cable length

10 m

Type A

PG plug

Inputs

1

Connector version

straight

Type B

PG socket

Outlets

3

Cable colour

Red

Cable standard

H07RN-F 3G 1,5 mm²

Used at

Indoors

Outdoors

Material

Rubber

Cable features

Oil-resistant

Oil- and abrasion-resistant

UV-resistant

Factory colour

Black

Red

Blue

Nominal input voltage

230 V

Nominal current (details)

16 A

Weight

1.86 kg

IP44

Version

Cable reel

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948210 Brennenstuhl 1169710100 Cable reel 10 m Red PG plug

User & Safety Instructions

User & Safety Instructions 1948210 Brennenstuhl 1169710100 Cable reel 10 m Red PG plug

Description

The rubber cable reel X-gum IP44 by Brennenstuhl in the color black with red cable from a special rubber compound is perfectly suitable as a robust cable reel for professional use. Thanks to the protection class IP44 and the RN cable is the rubber cable reel for use outdoors. In addition, by the following properties:

- Compact and robust lightweight with integrated handle
- Resistant to diverse oils, fats, petrol and acids, UV and ozone radiation
Protection class IP44
Cable length: 10 m
Cable Designation: H07RN-F 3G1.5
Cable Quality: Rubber Neoprene
Cable Color: red

This text is machine translated.

Features

  • 3 earthing contact socket-outlets with self-closing lids
  • Protection against overheating in the event of overheating and overload.

Scope of delivery

  • Rubber cable reel
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.46€ 85.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)