• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1198750 Cable reel 40 m Orange PG plug

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garant S IP44 cable reel 40 m AT-N05V3V3-F 3G1.5

  • Outdoor cable reel 40m (AT-N05V3V3-F 3G1.5) with Bremaxx cable - used up to -35 °C, UV-resistant and mechanically high loading capacity
  • Cable drum for short-term outdoor use with overheating protection, indicator light in case of overheating and overload
  • Drum body made of steel plate, galvanized rust-proof, on especially stable carry frame
  • Cable reel 40m with 3 protective contact sockets, splash-proof, with self-closing lids
  • Brennenstuhl cable drum with innovative carry handle "cablepilot" for the perfect cable guide - oscillates on both sides and enables comfortable carrying and hanging
  • Red IP44 waterproof rating icon with a cloud and raindrops above the text 'IP44'.
  • Black, red, and gold German flag beside the words 'MADE IN GERMANY' in bold black text.
  • Cable Pilot logo with a plus symbol and the words 'cable PILOT' in red and black.
  • White snowflake symbol inside a red circle, indicating winter, cold, or a snow-related warning/icon.

Technical specifications

  • Plug: Type E and FMax. Load capacity 16 A
Product type

Cable reel

Cable length

40 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

3

Cable colour

Orange

Cable standard

AT-N05V3V3-F 3G 1,5 mm²

Used at

Indoors

Outdoors

Material

Steel plate

Cable features

UV-resistant

suitable for outdoor use

Nominal input voltage

230 V

Reel diameter

29 cm

Weight

5.88 kg

IP44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2749850 Brennenstuhl 1198750 Cable reel 40 m Orange PG plug

User & Safety Instructions

User & Safety Instructions 2749850 Brennenstuhl 1198750 Cable reel 40 m Orange PG plug

Description

The Garant S IP44 cable reel with 40m cable length by Brennenstuhl convinces by its quality and safety in all areas. The outdoor cable drum is suitable for Ideal for the short-term use in the open and safe use around the house. It also convinces by the following features:

* Innovative carrying handle "cablepilot" for perfect cable routing
* With Bremaxx cable: Can be used up to -35 °C, UV-resistant and mechanically high load capacity
* With rotary handle for comfortable rolling up
* Protection class: IP44
* Cable length: 40m
* CABLE DESIGNATION: AT-N05V3V3-F 3G1.5
* Cable color: Orange
* Drum diameter: 290 mm

This text is machine translated.

Features

  • For the short-term use outdoors, IP 44
  • Drum body made of steel plate, galvanized rust-proof, on especially stable carry frame
  • Innovative carrying handle "cablepilot" for perfect cable guide. Pendulum on both sides and allows comfortable carrying and hanging
  • The BREMAXX® cable is extremely stable, can be used up to -35 °C, UV-resistant and also extremely abrasion-proof
  • 3 protection contact sockets, splash-protection, with self-closing lids.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)