• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1205066 Cable reel 50 m Black PG plug

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garant Cable Reel 50 m

  • 50 m cable length (H05VV-F 3G1.5) with ergonomic handle with axis for the perfect cable guide when unrolling the Aufund
  • Indoor cable reel with overheating protection provides even more safety
  • Drum body made of special plastic made of galvanised frame
  • Cable drum for interior with 4 earthing contact sockets with self-closing lids

Technical specifications

Product type

Cable reel

Cable length

50 m

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

4

Cable colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Indoors

Material

Plastic

Factory colour

Blue

Nominal input voltage

230 V

Reel diameter

29 cm

Weight

6.421

Depth

400 mm

Height

100 mm

Length

400 cm

Width

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438703 Brennenstuhl 1205066 Cable reel 50 m Black PG plug

User & Safety Instructions

User & Safety Instructions 1438703 Brennenstuhl 1205066 Cable reel 50 m Black PG plug

Description

The guarantor export cable drum with 50 m cable length in blue color of brennenstuhl convinces by its quality and safety in all areas. Is ideally suited for use in interior. It convinces by the following properties.

- Ergonomic handle with axis for the perfect cable guide during winding and unwinding
Cable length 50 m
Cable Designation H05VV-F 3G1.5
Cable quality plastic
Cable color black
Drum diameter 290 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.46€ 142.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)