• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1241000300 Wall-mounted cable reel 16 m Black PG plug

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic IP44 Cable Reel 16 m

  • Cable drum with 16+2m cable length (H07RN -F 3G1.5) and comfortable cable retractor
  • Automatic cable drum with overheating protection and increased touch protection
  • Can be swiveled up to 180° for wall and ceiling mounting
  • Automatic cable drum with robust plastic housing ideal for outdoor use, e.g. in the garden (IP44 splash-proof)
  • A red circular badge with a yellow hard hat and the words 'SPECIAL ROBUST'.
  • Red IP44 symbol with a cloud and raindrops, indicating splash-resistant protection rating.

Technical specifications

Product type

Wall-mounted cable reel

Cable length

16 m

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable colour

Black

Cable standard

H07RN-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Cable features

incl. recoil winder

Factory colour

Yellow

Nominal input voltage

230 V

Load capacity (wound/unwound)

1000/3600 W

Weight

6.935

IP44

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1093444 Brennenstuhl 1241000300 Wall-mounted cable reel 16 m Black PG plug

User & Safety Instructions 1093444 Brennenstuhl 1241000300 Wall-mounted cable reel 16 m Black PG plug

Description

The automatic cable drum IP44 with 16+2m cable length in the color yellow by Brennenstuhl convinces through its quality and safety in all areas. The cable reel with comfortable automatic cable retractor also impresses with the following features:

- with comfortable automatic cable retractor
- Splash-proof - Protection class IP44
- Cable length 16 + 2 m.
- CABLE DESIGNATION H07RN -F 3G1.5
- Cable quality rubber neoprene
- cable color black

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 161.46€ 157.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)