1/6





LED outdoor wall light (+ motion detector)
Oval
230 V
LED (monochrome)
15 W
15 W
4000 K
Neutral white
1680 lm
1680 lm
100°
8 m
60 s
Incl. motion detector
IP54
IP54
IK06
White
Plastic
270 g
(W x H x D) 106 x 205 x 63 mm
F (A - G)
Yes
106 mm
205 mm
63 mm
0 cm
yes
User & Safety Instructions 2452133 Brennenstuhl 1270780901 LED outdoor wall light (+ motion detector) EEC: F (A - G) LED (monochrome) 15 W White