• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl JARO 11062 1171252846 LED outdoor floodlight EEC: D (A - G) 80 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED lamp JARO 11062, 9200lm, 80W, IP65, 5m H07RN-F3G1,0 *CH*

  • Power= 80 W
  • Total luminous flux= 9200 lm

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

Bulb type

SMD LED

Built-in LED

80 W

Energy consumption

80 kWh/1000h

Total luminous flux

9200 lm

Protection class

I

IP65

IK08

Factory colour

Black

Material

Aluminium

Safety glass

Weight

2.06 kg

Dim

(L x W x H) 75 x 295 x 256 mm

Feed length

5 m

D (A - G)

Light bulb included

Yes

Width

295 mm

Height

256 mm

Length

75 mm

Documents & Downloads

Datasheet

Datasheet 2987138 Brennenstuhl JARO 11062 1171252846 LED outdoor floodlight EEC: D (A - G) 80 W

User & Safety Instructions

User & Safety Instructions 2987138 Brennenstuhl JARO 11062 1171252846 LED outdoor floodlight EEC: D (A - G) 80 W

Description

LED spotlight with super-bright Everlight SMD-LEDs and flat design.

This text is machine translated.

Features

  • User-friendly installation through outer, waterproof spring power clamps.
  • Front glass made of safety glass.
  • Solid, modern aluminum casing.
  • Adjustable retaining bracket for mounting.

Scope of delivery

  • LED lamp JARO 11062, 9200lm, 80W, IP65, 5m H07RN-F3G1,0 *CH*