• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl WS 2050 SP 1178080110 LED outdoor wall light (+ motion detector) EEC: F (A - G) LED (monochrome) LED 20 W B

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED spotlight WS 2050 SP with motion detector, 1680lm, IP44, black

  • Power= 20 W Total luminous flux= 1680 lm Colour temperature= 3000 K Warm white
  • Red circular icon with white wireless signal arcs above the text '180°'.
  • Red IP44 waterproof rating icon with a cloud and raindrops above the text 'IP44'.
  • Red circular warning sign with a running figure and signal waves, labeled '10m MAX.' indicating a maximum 10-meter distance.
  • Red circular day-night symbol split diagonally, with a sun in the upper left and a crescent moon in the lower right.
  • Orange right-pointing arrow sign with a large white 'F' and a left sidebar showing 'A' above an up arrow above 'G'.

Technical specifications

Product type

LED outdoor wall light (+ motion detector)

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

20 W

20 W

3000 K

Colour

Warm white

1680 lm

Total luminous flux

1680 lm

PIR detection angle (horizontal)

180°

Coverage max. (width)

10 m

Adjustable on-time (min.)

10 s

Adjustable on-time (max.)

4 min

Light features

Incl. motion detector

Protection class

I

IP44

IK07

Factory colour

Black

Material

Plastic

Weight

550 g

Dim

(L x W x H) 170 x 183 x 165 mm

F (A - G)

Light bulb included

Yes

Width

183 mm

Height

165 mm

Length

170 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2624219 Brennenstuhl WS 2050 SP 1178080110 LED outdoor wall light (+ motion detector) EEC: F (A - G) LED (monochrome) LED 20 W B

User & Safety Instructions

User & Safety Instructions 2624219 Brennenstuhl WS 2050 SP 1178080110 LED outdoor wall light (+ motion detector) EEC: F (A - G) LED (monochrome) LED 20 W B

Description

The powerful LED spotlight WS 2050 SP provides for a pleasant, warm white illumination around the house or in the garden. Thanks to the protection class IP44 (foreign bodies and splash-proof) and the weather-resistant plastic casing, this can be permanently installed outdoors without any problem. The motion detector with adjustable twilight switch automatically triggers light in a detection range of up to 10 m and a 180° detection angle. The light duration can be set as desired - from 10 seconds to approx. 4 minutes. In addition, the LED spotlight impresses with a horizontal and vertically swiveling spotlight head

This text is machine translated.

Features

  • LED spotlight WS 2050 SP with motion detector, 1680lm, IP44, blackLED outdoor floodlight as a perfect light source for example House entrances, driveways, garages, gardens, etc.LED spotlight in a slim design. With horizontal and vertical swiveling radiator head.Optimum illumination and flexible positioning of the spotlight.180° swiveling motion detector with a range of up to 10 m.Light duration can be set individually from approx. 10 seconds to 4 minutes.UV-resistant plastic housing. Simple and flexible mounting on the wall. Including mounting material (2x screws PWA4x35mm and 2x dowels f6x27mm).

Scope of delivery

  • LED spotlight WS 2050 SP with motion detector, 1680lm, IP44, black
  • Fasteners
  • User manual.

More interesting products

(*All information is plus legal VAT)