• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Artu 96128/86 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 53 W Black, Gold

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 52.99
-42 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light Artu

  • 1-flame

Technical specifications

Product type

Outdoor wall light

Type

Lantern

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

LED (monochrome)

E-27

Rating per bulb

53 W

53 W

Protection class

I

IP44

Factory colour

Black

Gold

Material

Metal

Glass

Weight

1.02 kg

Dim

(Ø x H) 21.5 cm x 26 cm

n.rel.

Light bulb included

No

Width

25 cm

Height

26 cm

(Ø)

21.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1165993 Brilliant Artu 96128/86 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 53 W Black, Gold

Description

Versatile usage possibilities are available for the outdoor wall lamp Artu. Let an exterior wall decorative shine or provide security in the input field. The lamp is suitable for the use of normal lamps. Light bulbs are not included in the delivery. LED-lamps can be easily inserted. All mounting material is the lamp. You can directly start.

This text is machine translated.

Scope of delivery

  • Outdoor wall light
  • User manual.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)