• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Außenwandleuchte 40916/06 LED outdoor wall light LED (monochrome) GU10 10 W Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Exterior lamp, 2 x GU10, 16.5 x 7 x 8 cm, up & down light, black

  • Power= 10 W

Technical specifications

  • Series: Jelani
  • Battery included: No.
  • Note: Externally dimmable with suitable light bulbs
Product type

LED outdoor wall light

Operating voltage

220 V

240 V

No. of bulbs

2

Bulb type

LED (monochrome)

GU10

10 W

Light features

Top and bottom light emission

Protection class

II

IP44

Factory colour

Black

Material

Aluminium

Plastic

Glass

Weight

0.4 kg

Dim

(W x H x D) 6.9 x 16.5 x 7.8 cm

n.rel.

Light bulb included

No

Width

6.9 cm

Height

16.5 cm

Depth

7.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789967 Brilliant Außenwandleuchte 40916/06 LED outdoor wall light LED (monochrome) GU10 10 W Black

Description

Double light effect for an atmospheric ambience
The wall-mounted outdoor lamp Jelani sets your house wall skillfully in the scene. With light emission upwards and downwards it provides for exciting light games that are both decorative and functional. Especially in the evening, the two-sided appearance creates a pleasant atmosphere, which illuminates paths, entrances or terraces in style.

Slim form with architectural character
The slim casing with vertical groove structure has a modern and high-quality effect - completely without bend relief. With its discreet shape, the lamp fits both in clear new buildings and in renovated old buildings.

Flexible use thanks to GU10 socket
Equipped with two GU10 sockets, the lamp can be flexibly equipped with your desired light source. The device can be installed in no time at all, and thanks to its compact dimensions, there is also enough space on the wall for this stylish light source.

Design meets function for modern outdoor areas
Jelani combines design and function - perfect for all, who are looking for modern lighting, which also convinces visually.

This text is machine translated.

Features

  • Up/down light
  • Can be dimmed by using a suitable dimmer and lamp

More interesting products

(*All information is plus legal VAT)