• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Außenwandleuchte 40921/06 LED outdoor wall light LED (monochrome) GU10 10 W Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Exterior lamp, H 18 cm, 2x GU10 socket, Up/Down light, ribbed design

  • Power= 10 W

Technical specifications

  • Series Keola
  • Note: Externally dimmable with suitable light bulbs
Product type

LED outdoor wall light

Operating voltage

220 V

240 V

No. of bulbs

2

Bulb type

LED (monochrome)

GU10

10 W

Light features

Top and bottom light emission

Protection class

I

IP44

Factory colour

Black

Material

Aluminium

Glass

Weight

0.454 kg

Dim

(W x H x D) 8.5 x 18 x 10.7 cm

n.rel.

Light bulb included

No

Width

8.5 cm

Height

18 cm

Depth

10.7 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789969 Brilliant Außenwandleuchte 40921/06 LED outdoor wall light LED (monochrome) GU10 10 W Black

Description

Modern up/down light for stylish outdoor areas
The black Keola exterior wall lamp is a stylish design and a pleasant light effect. The lamp with its grooved surface is made of aluminum and combines high-quality finish with a clear shape language and provides for a stylish Up- & Down light play. Whether on the facade, on the terrace or on the balcony - this lamp gives a certain something special to your outdoor area. The clear, cylindrical shape fits harmoniously into modern architecture and at the same time appears subtle and high quality.

Shapely and flexible in the lighting design
The GU10 socket gives you full flexibility to choose between bulbs, dimmable or not - you decide! For even more convenience, you can use dimmable lamps to adjust the light to the mood and time of the day.

Weather-proof and reliable outdoors
The protection class IP44 and the robust material makes the light a reliable companion - weatherproof and long-lasting.

Atmospheric lighting for your outer wall
Transform entrances, house walls or garden areas into a stylish ambience of light with this external lamp. Their functionality and design make them the perfect choice for all who value aesthetics and quality.

This text is machine translated.

Features

  • Up/down light
  • Can be dimmed by using a suitable dimmer and lamp

More interesting products

(*All information is plus legal VAT)