• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Blanket 93447/45 Pendant light LED (monochrome) E-27 180 W Nickel (matt), Wood (light)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp blanket

  • Power= 180 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

180 W

Light features

Dimmable

Height-adjustable

Pendulum length (max.)

283 cm

Protection class

II

IP20

Factory colour

Nickel (matt)

Wood (light)

Material

Metal

Wood

Weight

2.50 kg

Dim

(L x W) 81 cm x 18.5 cm

n.rel.

Type

Rectangular

Light bulb included

No

Width

18.5 cm

Length

81 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976088 Brilliant Blanket 93447/45 Pendant light LED (monochrome) E-27 180 W Nickel (matt), Wood (light)

Description

Hanging lights are the highlight in every room. You own yourself as well as lighting via couch and dining tables. But can also be used as a decorative element in the corners, you can style. Designed for normal lamps, are included in the delivery but no bulbs contain. LED-lamps can easily be used. Using appropriate light bulb in the lamp in addition can be dimmed. The necessary mounting material is included in the delivery.

This text is machine translated.

Scope of delivery

  • Suspended lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Pendant Lights are you looking for?