• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Fleetwood 93588/70 Pendant light LED (monochrome) E-27 60 W Concrete grey

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp fleetwood

  • 1-flame; can be dimmed; can be shortened

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Can be shortened

Pendulum length (max.)

116 cm

Protection class

II

IP20

Factory colour

Concrete grey

Material

Metal

Weight

1.2 kg

Dim

(Ø) 36.5 cm

n.rel.

Type

Circular

Light bulb included

No

(Ø)

36.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975668 Brilliant Fleetwood 93588/70 Pendant light LED (monochrome) E-27 60 W Concrete grey

Description

As a decorative design element cases hanging lights in every room immediately. Your light enter directly from below, so that you can be used as a dining table lighting very well. The light generated in industrial style designed a unique ambience. Included are no bulbs contain. The light is designed for the use of normal lamps. The use of LED bulbs but it is possible. The light can be dimmed if suitable light bulbs can be used. So you can get started immediately is already all required installation material included with delivery.

This text is machine translated.

Features

  • Can be shortened by removing of chain links
  • Dimmable via external dimmer.

Scope of delivery

  • Suspended lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Pendant Lights are you looking for?