• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Bulb 93429/15 Pendant light LED (monochrome) E-27 60 W Chrome, Transparent

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp bulb

  • Power= 60 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Can be shortened

Pendulum length (max.)

130 cm

Protection class

I

IP20

Factory colour

Chrome

Transparent

Material

Metal

Glass

Weight

1.51 kg

Dim

(Ø) 27 cm

n.rel.

Type

Sphere

Light bulb included

No

(Ø)

27 cm

Description

Pendulum Lights are the eye catchers in the room. Dining tables create a targeted illumination used over. The light bulb is surely a place in your home. Designed for normal lamps, are included in the delivery but no light bulb included. LED-lamps can easily be used. The light can be dimmed if suitable light bulbs can be used. So you can start with the installation is also all necessary mounting material is not included in the delivery.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Suspended lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Pendant Lights are you looking for?