• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Kago 93612/29 Pendant light LED (monochrome) E-27 60 W Copper, Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp kago

  • Power= 60 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Can be shortened

Pendulum length (max.)

147 cm

Protection class

I

IP20

Factory colour

Copper

Black

Material

Metal

Weight

780 g

Dim

(L x W) 18 cm x 18 cm

n.rel.

Type

Square

Light bulb included

No

Width

18 cm

Length

18 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975400 Brilliant Kago 93612/29 Pendant light LED (monochrome) E-27 60 W Copper, Black

Description

The expressive pendant lamp Kago is also ideal for use in your living room. As targeted lighting via the sofa or dining table makes it looks a good figure. This pendant lamp combines vintage and modern elements, creating a contemporary living style. Nostalgic and still highly topical - these are two opposites which the color copper in one. As Eyecatcher, this light is simply in every room a decorative element with a particular style. Bulb not included in delivery. The light is designed for use with normal lamps. The use of LED lamps is, however, possible. With the use of appropriate light bulb in the lamp in addition can be dimmed. With an approximate length of 120 cm. The cable can be shortened if required. Included in the delivery, all required installation material.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Suspended lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Pendant Lights are you looking for?