• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Dust 93216/15 Pendant light LED (monochrome) E-27 60 W Chrome

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp dust

  • Power= 60 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Can be shortened

Pendulum length (max.)

120 cm

Protection class

II

IP20

Factory colour

Chrome

Material

Glass

Metal

Weight

2.39 kg

Dim

(Ø) 36.5 cm

n.rel.

Type

Circular

Light bulb included

No

(Ø)

36.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976079 Brilliant Dust 93216/15 Pendant light LED (monochrome) E-27 60 W Chrome

Description

The stylish pendant lamp dust can be wonderfully in your living room. As targeted lighting via the sofa or dining table makes it looks a good figure. The cable with an approximate length of 92 cm can be used if required. The light is designed for the use of normal lamps. Light bulbs are not included in the delivery. LED-lamps can easily be used. The light bulb is also intended for this purpose under use can be dimmed. In order that you can start immediately, all required installation material included with delivery.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Suspended lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Pendant Lights are you looking for?