• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Eddy 93265/12 Pendant light LED (monochrome) E-27 60 W Brass

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp Eddy

  • Power= 60 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Can be shortened

Pendulum length (max.)

132 cm

Protection class

I

IP20

Factory colour

Brass

Material

Metal

Weight

912 g

Dim

(Ø) 28 cm

n.rel.

Type

Circular

Light bulb included

No

(Ø)

28 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975662 Brilliant Eddy 93265/12 Pendant light LED (monochrome) E-27 60 W Brass

Description

The expressive pendant lamp Eddy can be optimally in your home. As targeted lighting via the sofa or dining table makes it also makes a good impression. This pendant lamp combines vintage and modern elements, creating a contemporary living style. Designed for normal lamps, are included in the delivery but Bulb not included. LED-lamps can easily be used. With the use of appropriate light bulb in the lamp in addition can be dimmed. So that you can start immediately, all required assembly material included with delivery.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Suspended lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Pendant Lights are you looking for?