• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Magda 93772/06 Pendant light LED (monochrome) E-27 40 W Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp Magda

  • Power= 40 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

40 W

40 W

Light features

Dimmable

Can be shortened

Pendulum length (max.)

114 cm

Protection class

II

IP60

Factory colour

Black

Material

Metal

Weight

1.48 kg

Dim

(Ø) 30 cm

n.rel.

Type

Circular

Light bulb included

No

(Ø)

30 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976192 Brilliant Magda 93772/06 Pendant light LED (monochrome) E-27 40 W Black

Description

Pendulum Lights are an eye-catcher in every room. You own yourself as well as lighting via couch and dining tables. But can also be used as a decorative element in the corners, you can style. At delivery, the bulb is not included. The light is designed for the use of normal lamps. LED-lamps can easily be used. The light can be dimmed if suitable light bulbs can be used. The required installation material is included in the scope of delivery.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Suspended lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Pendant Lights are you looking for?