• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Feodora 93611/29 Pendant light LED (monochrome) E-27 60 W Copper, Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp Feodora

  • Power= 60 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Can be shortened

Pendulum length (max.)

155 cm

Protection class

I

IP20

Factory colour

Copper

Black

Material

Metal

Weight

461 g

Dim

(Ø) 30 cm

n.rel.

Type

Circular

Light bulb included

No

(Ø)

30 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975669 Brilliant Feodora 93611/29 Pendant light LED (monochrome) E-27 60 W Copper, Black

Description

The stylish pendant lamp feodora is also ideal for use in your living room. As targeted lighting via the sofa or dining table makes it looks a good figure. This pendant lamp combines vintage and modern elements, creating a contemporary living style. Because of its color scheme is a very decorative style in copper held light element. Copper is currently in the trend and is yet at the same time also a timeless classic. The cable with an approximate length of 130 cm Can be used if required. Designed for normal lamps, are included in the delivery but no light bulb included. LED-lamps can easily be used. Using this intended light bulb in the lamp in addition can be dimmed. Included in the delivery, all required assembly material.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Suspended lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Pendant Lights are you looking for?