• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Charo 93753/60 Pendant light LED (monochrome) E-27 60 W Black, Rust brown

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp charo

  • 1-flame; can be dimmed; can be shortened

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Can be shortened

Pendulum length (max.)

144 cm

Protection class

I

IP20

Factory colour

Black

Rust brown

Material

Metal

Wood

Weight

3.49 kg

Dim

(Ø) 48 cm

n.rel.

Type

Circular

Light bulb included

No

(Ø)

48 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975539 Brilliant Charo 93753/60 Pendant light LED (monochrome) E-27 60 W Black, Rust brown

Description

Hanging lights are an eye-catcher in every room. You own yourself as well as lighting via couch and dining tables. But can also be used as a decorative element in the corners, you can style. The industrial design allows high-contrast productions for a fancy ambience. The lamp is suitable for the use of normal lamps. Light bulbs are not included in the delivery. The use of LED bulbs but it is possible. The light can be dimmed if suitable light bulbs can be used. All the necessary mounting material is already included in the delivery included.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Suspended lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Pendant Lights are you looking for?