• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Century 93565/43 Pendant light LED (monochrome) E-27 60 W Zinc (antique), Brown

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp century

  • Power= 60 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Can be shortened

Pendulum length (max.)

144 cm

Protection class

II

IP20

Factory colour

Zinc (antique)

Brown

Material

Metal

Wood

Weight

6.54 kg

Dim

(L x W) 93 cm x 34 cm

n.rel.

Type

Circular

Light bulb included

No

Width

34 cm

Length

93 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976093 Brilliant Century 93565/43 Pendant light LED (monochrome) E-27 60 W Zinc (antique), Brown

Description

The extravagant pendant lamp century can be optimally integrated into your home. As targeted lighting via the sofa or dining table makes it looks what. The light is designed for the use of normal lamps. Light bulbs are not included in the delivery. LED-lamps can be easily inserted. The light can be dimmed if suitable light bulbs can be used. With a length of 93 cm qualified this hanging lamp is particularly suitable for use on larger tables. The required installation material is included in the scope of delivery.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Suspended lamp
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

What kind of Pendant Lights are you looking for?